This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

C4DCMAQ4600AA0J

Extended
Manufacturer
KEMET
MFR.Part #
C4DCMAQ4600AA0J
JLCPCB Part #
C3789037
Package
Plugin
Description
-40℃~+85℃ 500V、850V 6uF ±5% 插件 Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 18

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $57.4959
200+ $22.2508
500+ $21.4694
1000+ $21.0819
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons