* Images are for reference only
947D112K901DGRSN
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 947D112K901DGRSN
- JLCPCB Part #
- C3811297
- Package
- Plugin
- Description
- 1100uF -45℃~+85℃ ±10% Plugin Polypropylene Film Capacitors (CBB) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 947D112K901DGRSN for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
947D112K901DGRSN technical specifications, attributes, and parameters.
947D112K901DGRSN symbol, PCB footprint from the free EasyEDA PCB design tool.
947D112K901DGRSN datasheets or manufacturer documentation.
Datasheet: 947D112K901DGRSN Datasheet (PDF)
Minimum: 1
Full Reel: 100
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
101C242T200BB2B
Cornell Dubilier Electronics
$128.07
-
380LX152M250A052
Cornell Dubilier Electronics
$5.49
-
930C2W2P2K-F
Cornell Dubilier Electronics
$5.5305
-
24FD3770A-F
Cornell Dubilier Electronics
$26.667
-
CD30FD822FO3
Cornell Dubilier Electronics
$48.6705
-
947D241K102ACGSN
Cornell Dubilier Electronics
$175.0965