* Images are for reference only
947D241K102ACGSN
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 947D241K102ACGSN
- JLCPCB Part #
- C7057622
- Package
- Plugin
- Description
- 240uF -45℃~+85℃ ±10% Plugin Polypropylene Film Capacitors (CBB) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 947D241K102ACGSN for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
947D241K102ACGSN technical specifications, attributes, and parameters.
947D241K102ACGSN symbol, PCB footprint from the free EasyEDA PCB design tool.
947D241K102ACGSN datasheets or manufacturer documentation.
Datasheet: 947D241K102ACGSN Datasheet (PDF)
Minimum: 1
Full Reel: 100
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
SLPX331M420H5P3
Cornell Dubilier Electronics
$3.447
-
MLP771M150EA0D
Cornell Dubilier Electronics
$84.081
-
MLS331M200EK0D
Cornell Dubilier Electronics
$152.796
-
AVE686M04C12T-F
Cornell Dubilier Electronics
$0.1488
-
MC18FD271J-TF
Cornell Dubilier Electronics
$4.1595
-
CMR04F241FPDP
Cornell Dubilier Electronics
$84.573