* Images are for reference only
947C321K122CDM
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 947C321K122CDM
- JLCPCB Part #
- C3780917
- Package
- Plugin
- Description
- 320uF -40℃~+85℃ ±10% Plugin Polypropylene Film Capacitors (CBB) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 947C321K122CDM for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
947C321K122CDM technical specifications, attributes, and parameters.
947C321K122CDM symbol, PCB footprint from the free EasyEDA PCB design tool.
947C321K122CDM datasheets or manufacturer documentation.
Datasheet: 947C321K122CDM Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
HZA227M025F24VT-F
Cornell Dubilier Electronics
$2.526
-
HZA336M050X16T-F
Cornell Dubilier Electronics
$8.55
-
HZA106M063D16T-F
Cornell Dubilier Electronics
$1.0485
-
HZA106M050C12T-F
Cornell Dubilier Electronics
$0.9975
-
HZC277M035G24VT-F
Cornell Dubilier Electronics
$2.7675
-
HZC476M035D16T-F
Cornell Dubilier Electronics
$1.7115