* Images are for reference only
942C16S68K-F
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 942C16S68K-F
- JLCPCB Part #
- C3810538
- Package
- Plugin,D19xL34mm
- Description
- 68nF -55℃~+105℃ ±10% Plugin,D19xL34mm Polypropylene Film Capacitors (CBB) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 942C16S68K-F for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
942C16S68K-F technical specifications, attributes, and parameters.
942C16S68K-F symbol, PCB footprint from the free EasyEDA PCB design tool.
942C16S68K-F datasheets or manufacturer documentation.
Datasheet: 942C16S68K-F Datasheet (PDF)
Minimum: 3
Full Reel: 25
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
150123K400BB
Cornell Dubilier Electronics
$0.6735
-
MMWA2P1K-F
Cornell Dubilier Electronics
$2.046
-
716P271320KA3
Cornell Dubilier Electronics
$2.217
-
3198FE313U050KMA5
Cornell Dubilier Electronics
$38.646
-
SEK330M400ST
Cornell Dubilier Electronics
$1.803
-
SEK332M035ST
Cornell Dubilier Electronics
$2.8665