
* Images are for reference only
SEK332M035ST
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- SEK332M035ST
- JLCPCB Part #
- C4155513
- Package
- Plugin,D18xL36mm
- Description
- -55℃~+105℃ 18mm 2000hrs@105℃ 3300uF 35V 36mm 7.5mm 70mΩ ±20% 插件,D18xL36mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0731
300+
$1.1900
600+
$1.1482
900+
$1.1273
Related Products