* Images are for reference only
942C16P22K-F
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 942C16P22K-F
- JLCPCB Part #
- C3781331
- Package
- Plugin,D23.5xL46mm
- Description
- 220nF -55℃~+105℃ ±10% Plugin,D23.5xL46mm Polypropylene Film Capacitors (CBB) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 942C16P22K-F for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
942C16P22K-F technical specifications, attributes, and parameters.
942C16P22K-F symbol, PCB footprint from the free EasyEDA PCB design tool.
942C16P22K-F datasheets or manufacturer documentation.
Datasheet: 942C16P22K-F Datasheet (PDF)
Minimum: 2
Full Reel: 25
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
DPFF6P22J
Cornell Dubilier Electronics
$4.3125
-
AFC105M50B12T-F
Cornell Dubilier Electronics
$0.132
-
AFK336M35D16T-F
Cornell Dubilier Electronics
$0.3851
-
381LX182M063J012
Cornell Dubilier Electronics
$3.501
-
MCM01-001ED102J-F
Cornell Dubilier Electronics
$11.3925
-
CM06FD332FO3
Cornell Dubilier Electronics
$40.5525