* Images are for reference only
940C16P15K-F
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 940C16P15K-F
- JLCPCB Part #
- C3794399
- Package
- Plugin,D21.5xL34mm
- Description
- 150nF -55℃~+105℃ ±10% Plugin,D21.5xL34mm Polypropylene Film Capacitors (CBB) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 940C16P15K-F for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
940C16P15K-F technical specifications, attributes, and parameters.
940C16P15K-F symbol, PCB footprint from the free EasyEDA PCB design tool.
940C16P15K-F datasheets or manufacturer documentation.
Datasheet: 940C16P15K-F Datasheet (PDF)
Minimum: 3
Full Reel: 25
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
BLC100J112B4B
Cornell Dubilier Electronics
$12.375
-
947D441K122DERSN
Cornell Dubilier Electronics
$122.805
-
BLH356K901C084
Cornell Dubilier Electronics
$13.3155
-
947C731K801CDM
Cornell Dubilier Electronics
$149.496
-
CGS332T450X5L
Cornell Dubilier Electronics
$161.8155
-
AHA476M25E16T-F
Cornell Dubilier Electronics
$0.3998