
BLC100J112B4B
- Manufacturer
- MFR.Part #
- BLC100J112B4B
- JLCPCB Part #
- C3793159
- Package
- Plugin,P=37.5mm
- Description
- -45℃~+85℃ 10uF 230V、1.1kV ±5% 插件,P=37.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polypropylene Film Capacitors (CBB) | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | Plugin,P=37.5mm | |
| Operating Temperature | -45℃~+85℃ | |
| Voltage Rating | 230V、1.1kV | |
| Tolerance | ±5% | |
| Capacitance | 10uF |

* Images are for reference only
BLC100J112B4B
Extended- Manufacturer
- MFR.Part #
- BLC100J112B4B
- JLCPCB Part #
- C3793159
- Package
- Plugin,P=37.5mm
- Description
- -45℃~+85℃ 10uF 230V、1.1kV ±5% 插件,P=37.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
BLC100J112B4B
Extended- Manufacturer
- MFR.Part #
- BLC100J112B4B
- JLCPCB Part #
- C3793159
- Package
- Plugin,P=37.5mm
- Description
- -45℃~+85℃ 10uF 230V、1.1kV ±5% 插件,P=37.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BLC100J112B4B Specifications
BLC100J112B4B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polypropylene Film Capacitors (CBB) | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | Plugin,P=37.5mm | |
| Operating Temperature | -45℃~+85℃ | |
| Voltage Rating | 230V、1.1kV | |
| Tolerance | ±5% | |
| Capacitance | 10uF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BLC100J112B4B. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BLC100J112B4B Documents
BLC100J112B4B datasheets or manufacturer documentation.
Datasheet: BLC100J112B4B Datasheet (PDF)
BLC100J112B4B Schematic Symbol & PCB Footprint
The BLC100J112B4B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.