* Images are for reference only
730P106X9250
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 730P106X9250
- JLCPCB Part #
- C3783146
- Package
- Plugin,D26.9xL57.2mm
- Description
- 10uF -55℃~+85℃ ±10% 250V Plugin,D26.9xL57.2mm Polypropylene Film Capacitors (CBB) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 730P106X9250 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
730P106X9250 technical specifications, attributes, and parameters.
730P106X9250 symbol, PCB footprint from the free EasyEDA PCB design tool.
730P106X9250 datasheets or manufacturer documentation.
Datasheet: 730P106X9250 Datasheet (PDF)
Minimum: 2
Full Reel: 100
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
382LX223M100B092VS
Cornell Dubilier Electronics
$20.4765
-
381LX101M450H022
Cornell Dubilier Electronics
$2.6415
-
715P15432LD3
Cornell Dubilier Electronics
$2.3835
-
SFC37T35K291B-F
Cornell Dubilier Electronics
$23.6385
-
942C16S22K-F
Cornell Dubilier Electronics
$1.935
-
TDL105K025S1A-F
Cornell Dubilier Electronics
$0.7515