
* Images are for reference only
930C2W3P3K-F
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 930C2W3P3K-F
- JLCPCB Part #
- C3790932
- Package
- Plugin,D18.6xL44.4mm
- Description
- -55℃~+105℃ 175V、250V 3.3uF ±10% 插件,D18.6xL44.4mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.1372
200+
$2.7625
500+
$2.6658
1000+
$2.6175
Related Products
Welcome back, may I help you?