* Images are for reference only
715P47354LD3
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 715P47354LD3
- JLCPCB Part #
- C3806196
- Package
- Plugin,P=18.3mm
- Description
- 47nF -55℃~+85℃ ±5% Plugin,P=18.3mm Polypropylene Film Capacitors (CBB) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 715P47354LD3 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
715P47354LD3 technical specifications, attributes, and parameters.
715P47354LD3 symbol, PCB footprint from the free EasyEDA PCB design tool.
715P47354LD3 datasheets or manufacturer documentation.
Datasheet: 715P47354LD3 Datasheet (PDF)
Minimum: 6
Full Reel: 100
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
AVS108M06F24T-F
Cornell Dubilier Electronics
$1.3755
-
101C982U100EJ2B
Cornell Dubilier Electronics
$495.7875
-
381LQ183M010H022
Cornell Dubilier Electronics
$3.5715
-
383LX821M400A062
Cornell Dubilier Electronics
$15.4515
-
715P15356KA3
Cornell Dubilier Electronics
$2.913
-
381LX223M025A032
Cornell Dubilier Electronics
$7.596