
* Images are for reference only
AVS108M06F24T-F
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- AVS108M06F24T-F
- JLCPCB Part #
- C6128087
- Package
- SMD,D8xL10.2mm
- Description
- -40℃~+85℃ 10.2mm 1000uF 2000hrs@85℃ 500mA@120Hz 6.3V 600mΩ@120Hz 8mm ±20% SMD,D8xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4747
200+
$0.5886
500+
$0.5693
1000+
$0.5597
Related Products