* Images are for reference only
550C902T250DE2B
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 550C902T250DE2B
- JLCPCB Part #
- C3814865
- Package
- Bolt,D76.2xL130.18mm
- Description
- 250V 9000uF -10%~+50% 24.6A@120Hz 13.9mΩ Bolt,D76.2xL130.18mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 550C902T250DE2B for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
550C902T250DE2B technical specifications, attributes, and parameters.
550C902T250DE2B symbol, PCB footprint from the free EasyEDA PCB design tool.
550C902T250DE2B datasheets or manufacturer documentation.
Datasheet: 550C902T250DE2B Datasheet (PDF)
Minimum: 1
Full Reel: 100
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
381LR271M400K032
Cornell Dubilier Electronics
$4.122
-
150105K63EC
Cornell Dubilier Electronics
$1.7565
-
942C16P22K-F
Cornell Dubilier Electronics
$4.3425
-
947D921K901CHRSN
Cornell Dubilier Electronics
$140.7495
-
CGS563U050X3L
Cornell Dubilier Electronics
$105.6825
-
PSU10830B
Cornell Dubilier Electronics
$39.2145