
PSU10830B
- Manufacturer
- MFR.Part #
- PSU10830B
- JLCPCB Part #
- C3813073
- Package
- Bolt,D52.4xL112.65mm
- Description
- -40℃~+65℃ 0%~+20% 108uF 112.65mm 330V 52.4mm 螺栓,D52.4xL112.65mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | Bolt,D52.4xL112.65mm | |
| Operating Temperature | -40℃~+65℃ | |
| Voltage Rating | 330V | |
| Height - Seated (Max) | 112.65mm | |
| Tolerance | 0%~+20% | |
| Capacitance | 108uF | |
| Diameter | 52.4mm |

* Images are for reference only
PSU10830B
Extended- Manufacturer
- MFR.Part #
- PSU10830B
- JLCPCB Part #
- C3813073
- Package
- Bolt,D52.4xL112.65mm
- Description
- -40℃~+65℃ 0%~+20% 108uF 112.65mm 330V 52.4mm 螺栓,D52.4xL112.65mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
PSU10830B
Extended- Manufacturer
- MFR.Part #
- PSU10830B
- JLCPCB Part #
- C3813073
- Package
- Bolt,D52.4xL112.65mm
- Description
- -40℃~+65℃ 0%~+20% 108uF 112.65mm 330V 52.4mm 螺栓,D52.4xL112.65mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PSU10830B Specifications
PSU10830B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | Bolt,D52.4xL112.65mm | |
| Operating Temperature | -40℃~+65℃ | |
| Voltage Rating | 330V | |
| Height - Seated (Max) | 112.65mm | |
| Tolerance | 0%~+20% | |
| Capacitance | 108uF | |
| Diameter | 52.4mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PSU10830B. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PSU10830B Documents
PSU10830B datasheets or manufacturer documentation.
Datasheet: PSU10830B Datasheet (PDF)
PSU10830B Schematic Symbol & PCB Footprint
The PSU10830B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.