This website requires JavaScript.
no-image

* Images are for reference only

CGS103U150X5C

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
CGS103U150X5C
JLCPCB Part #
C2623724
Package
Bolt,D76.2xL130.18mm
Description
-10%~+75% -40℃~+85℃ 10.4A@120Hz 10000uF 130.18mm 150V 2000hrs@85℃ 34mΩ@120Hz 76.2mm 螺栓,D76.2xL130.18mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 20

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $86.6259
200+ $33.5234
500+ $32.3449
1000+ $31.7637
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons