* Images are for reference only
520C182M500CC2B
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 520C182M500CC2B
- JLCPCB Part #
- C2622906
- Package
- Bolt,D63.5xL106.35mm
- Description
- 500V 1800uF ±20% Bolt,D63.5xL106.35mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 520C182M500CC2B for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
520C182M500CC2B technical specifications, attributes, and parameters.
520C182M500CC2B symbol, PCB footprint from the free EasyEDA PCB design tool.
520C182M500CC2B datasheets or manufacturer documentation.
Datasheet: 520C182M500CC2B Datasheet (PDF)
Minimum: 1
Full Reel: 30
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
SFS44S25K288B-F
Cornell Dubilier Electronics
$42.396
-
381LX181M315H022
Cornell Dubilier Electronics
$1.9545
-
DCMC152T400BJ5M
Cornell Dubilier Electronics
$54.6195
-
947C391K102CCIS
Cornell Dubilier Electronics
$107.22
-
SFC37T35K291B-F
Cornell Dubilier Electronics
$23.6385
-
CD19FD821FO3F
Cornell Dubilier Electronics
$5.565