
* Images are for reference only
DCMC152T400BJ5M
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- DCMC152T400BJ5M
- JLCPCB Part #
- C2622502
- Package
- Bolt,D50.8xL93.65mm
- Description
- -10%~+50% -40℃~+85℃ 1500uF 2000hrs@85℃ 22.23mm 400V 50.8mm 93.65mm 螺栓,D50.8xL93.65mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 42
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$53.7008
200+
$20.7818
500+
$20.0511
1000+
$19.6914
Related Products
Welcome back, may I help you?