* Images are for reference only
425M47592RG3
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 425M47592RG3
- JLCPCB Part #
- C3768187
- Package
- -
- Description
- ±10% 250V 4.7uF -55℃~+85℃ Metallized Polyester - Film Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 425M47592RG3 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
425M47592RG3 technical specifications, attributes, and parameters.
425M47592RG3 symbol, PCB footprint from the free EasyEDA PCB design tool.
425M47592RG3 datasheets or manufacturer documentation.
Datasheet: 425M47592RG3 Datasheet (PDF)
Minimum: 4
Full Reel: 100
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
150332K1000CB
Cornell Dubilier Electronics
$1.2585
-
381LX152M180A042
Cornell Dubilier Electronics
$5.3715
-
HES202G400W4C
Cornell Dubilier Electronics
$119.643
-
MLP131M400EK1D
Cornell Dubilier Electronics
$92.3655
-
942C20P15K-F
Cornell Dubilier Electronics
$5.7915
-
CDS10CD020DO3
Cornell Dubilier Electronics
$7.3335