
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Film Capacitors | |
| Manufacturer | WIMA | |
| Package | - | |
| Operating Temperature | -55℃~+100℃ | |
| Dielectric Material | Polyester、Polyethylene Terephthalate (PET) | |
| Voltage Rating | 250V | |
| Tolerance | ±10% | |
| Capacitance | 1nF |

* Images are for reference only
FKS2F011001A00KSSD
Extended- Manufacturer
- MFR.Part #
- FKS2F011001A00KSSD
- JLCPCB Part #
- C3765987
- Package
- -
- Description
- -55℃~+100℃ 1nF 250V Polyester、Polyethylene Terephthalate (PET) ±10% - Film Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- FKS2F011001A00KSSD
- JLCPCB Part #
- C3765987
- Package
- -
- Description
- -55℃~+100℃ 1nF 250V Polyester、Polyethylene Terephthalate (PET) ±10% - Film Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FKS2F011001A00KSSD Specifications
FKS2F011001A00KSSD technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Film Capacitors | |
| Manufacturer | WIMA | |
| Package | - | |
| Operating Temperature | -55℃~+100℃ | |
| Dielectric Material | Polyester、Polyethylene Terephthalate (PET) | |
| Voltage Rating | 250V | |
| Tolerance | ±10% | |
| Capacitance | 1nF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FKS2F011001A00KSSD. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FKS2F011001A00KSSD Schematic Symbol & PCB Footprint
The FKS2F011001A00KSSD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.