* Images are for reference only
382LX272M250B052VS
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 382LX272M250B052VS
- JLCPCB Part #
- C2623910
- Package
- Plugin
- Description
- ±20% 250V 2700uF Plugin Horn-Type Electrolytic Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 382LX272M250B052VS for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
382LX272M250B052VS technical specifications, attributes, and parameters.
382LX272M250B052VS symbol, PCB footprint from the free EasyEDA PCB design tool.
382LX272M250B052VS datasheets or manufacturer documentation.
Datasheet: 382LX272M250B052VS Datasheet (PDF)
Minimum: 1
Full Reel: 42
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
HZA336M063F24VT-F
Cornell Dubilier Electronics
$2.526
-
HZA277M035G24T-F
Cornell Dubilier Electronics
$2.322
-
HZA226M080F24VT-F
Cornell Dubilier Electronics
$2.526
-
HZC106M050C12T-F
Cornell Dubilier Electronics
$1.404
-
HZA226M063X16T-F
Cornell Dubilier Electronics
$1.5075
-
HZA336M080G24T-F
Cornell Dubilier Electronics
$2.3535