
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Package | Plugin,D40xL80mm | |
| Voltage Rating | 200V | |
| Height - Seated (Max) | 80mm | |
| Tolerance | ±20% | |
| Capacitance | 3300uF | |
| Diameter | 40mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ALF20G332EL200 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Package | Plugin,D40xL80mm | |
| Voltage Rating | 200V | |
| Height - Seated (Max) | 80mm | |
| Tolerance | ±20% | |
| Capacitance | 3300uF | |
| Diameter | 40mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ALF20G332EL200. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ALF20G332EL200 datasheets or manufacturer documentation.
Datasheet: ALF20G332EL200 Datasheet (PDF)
The ALF20G332EL200 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.