* Images are for reference only
381LX561M160K012
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 381LX561M160K012
- JLCPCB Part #
- C2623850
- Package
- Plugin
- Description
- ±20% 160V 560uF Plugin Horn-Type Electrolytic Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 381LX561M160K012 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
381LX561M160K012 technical specifications, attributes, and parameters.
381LX561M160K012 symbol, PCB footprint from the free EasyEDA PCB design tool.
381LX561M160K012 datasheets or manufacturer documentation.
Datasheet: 381LX561M160K012 Datasheet (PDF)
Minimum: 4
Full Reel: 200
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
FCN3022A394K-X
Cornell Dubilier Electronics
$1.5945
-
947D411K122BJMSN
Cornell Dubilier Electronics
$114.6645
-
CGS622T200X4C
Cornell Dubilier Electronics
$108.651
-
CGS123U016R2C
Cornell Dubilier Electronics
$23.4975
-
SK101M350ST
Cornell Dubilier Electronics
$4.0095
-
SK222M016ST
Cornell Dubilier Electronics
$0.951