* Images are for reference only
381LX473M025A062
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 381LX473M025A062
- JLCPCB Part #
- C2621828
- Package
- Plugin
- Description
- ±20% 25V 47000uF Plugin Horn-Type Electrolytic Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 381LX473M025A062 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
381LX473M025A062 technical specifications, attributes, and parameters.
381LX473M025A062 symbol, PCB footprint from the free EasyEDA PCB design tool.
381LX473M025A062 datasheets or manufacturer documentation.
Datasheet: 381LX473M025A062 Datasheet (PDF)
Minimum: 1
Full Reel: 50
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
SLPX471M220E1P3
Cornell Dubilier Electronics
$1.7115
-
381LX331M315K032
Cornell Dubilier Electronics
$4.6335
-
944U330K142AAM
Cornell Dubilier Electronics
$59.874
-
171154J160E-F
Cornell Dubilier Electronics
$1.872
-
CMR03E560GOCM
Cornell Dubilier Electronics
$50.37
-
CDV30EJ510GO3F
Cornell Dubilier Electronics
$53.61