* Images are for reference only
24FD3755A-F
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 24FD3755A-F
- JLCPCB Part #
- C3804110
- Package
- Plugin
- Description
- 55uF -40℃~+70℃ ±10% 370V Plugin Polypropylene Film Capacitors (CBB) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 24FD3755A-F for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
24FD3755A-F technical specifications, attributes, and parameters.
24FD3755A-F symbol, PCB footprint from the free EasyEDA PCB design tool.
24FD3755A-F datasheets or manufacturer documentation.
Datasheet: 24FD3755A-F Datasheet (PDF)
Minimum: 1
Full Reel: 25
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
AFK336M2AG24B-F
Cornell Dubilier Electronics
$1.59
-
160473K630G
Cornell Dubilier Electronics
$1.08
-
CGS644U016X5L
Cornell Dubilier Electronics
$157.206
-
930C2P39K-F
Cornell Dubilier Electronics
$2.7735
-
CMR05E330JODP
Cornell Dubilier Electronics
$28.92
-
CMR08F363FPDP
Cornell Dubilier Electronics
$545.4315