
* Images are for reference only
AFK336M2AG24B-F
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- AFK336M2AG24B-F
- JLCPCB Part #
- C19450171
- Package
- -
- Description
- -55℃~+105℃ 10.5mm 100V 10mm 2000hrs@105℃ 200mA@100kHz 33uF 700mΩ@100kHz ±20% - Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7068
200+
$0.6812
400+
$0.6586
800+
$0.6473
Related Products

AFK336M2AG24T-F
Cornell Dubilier Electronics
$0.4694

AFK336M2AG24VT-F
Cornell Dubilier Electronics
$1.4863

AVS336M2AG24B-F
Cornell Dubilier Electronics
$1.1546

EMVE100ARA472MLN0S
NCC(Nippon Chemi-Con)
$0.9211

AHA227M35F24B-F
Cornell Dubilier Electronics
$0.9742

EMVK350ADA220MF55G
NCC(Nippon Chemi-Con)
$1.1546