* Images are for reference only
947D501K112BJMSN
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 947D501K112BJMSN
- JLCPCB Part #
- C6113208
- Package
- Plugin
- Description
- 500uF -45℃~+85℃ ±10% Plugin Polypropylene Film Capacitors (CBB) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
947D501K112BJMSN technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 947D501K112BJMSN for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
947D501K112BJMSN symbol, PCB footprint from the free EasyEDA PCB design tool.
947D501K112BJMSN datasheets or manufacturer documentation.
Datasheet: 947D501K112BJMSN Datasheet (PDF)
Minimum: 1
Full Reel: 100
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
FCP0805H222J
Cornell Dubilier Electronics
$0.2639
-
380LX222M063K202
Cornell Dubilier Electronics
$7.6185
-
168472K250A-F
Cornell Dubilier Electronics
$0.4785
-
CMR03E220DOAR
Cornell Dubilier Electronics
$73.2045
-
150334K400IE
Cornell Dubilier Electronics
$2.496
-
CDV30EJ750GO3F
Cornell Dubilier Electronics
$53.9325