* Images are for reference only
185154K63RCA-F
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 185154K63RCA-F
- JLCPCB Part #
- C3767117
- Package
- -
- Description
- ±10% 63V 150nF -55℃~+125℃ Metallized Polyester - Film Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 185154K63RCA-F for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
185154K63RCA-F technical specifications, attributes, and parameters.
185154K63RCA-F symbol, PCB footprint from the free EasyEDA PCB design tool.
185154K63RCA-F datasheets or manufacturer documentation.
Datasheet: 185154K63RCA-F Datasheet (PDF)
Minimum: 16
Full Reel: 1800
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
MLP221M350EA1A
Cornell Dubilier Electronics
$310.5855
-
THA872M016AB1C
Cornell Dubilier Electronics
$54.987
-
MC12CD100C-F
Cornell Dubilier Electronics
$13.803
-
MC12FA500J-F
Cornell Dubilier Electronics
$4.848
-
MCM01-009D3R5D-TF
Cornell Dubilier Electronics
$12.2865
-
MIN02-002DC390G-F
Cornell Dubilier Electronics
$8.163