
* Images are for reference only
MC12CD100C-F
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MC12CD100C-F
- JLCPCB Part #
- C5668887
- Package
- 1210
- Description
- -55℃~+125℃ 10pF 2mm 3.2mm 500V 1210 Mica and PTFE Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.7877
200+
$5.9010
500+
$5.7033
1000+
$5.6069
Related Products

MC12CD100C-TF
Cornell Dubilier Electronics
$7.4003

MC12CD100D-F
Cornell Dubilier Electronics
$2.6323

MC12CF100C-F
Cornell Dubilier Electronics
$10.8698

MC12ED120J-TF
Cornell Dubilier Electronics
$3.0084

MC12CF080C-F
Cornell Dubilier Electronics
$11.8839

MC12FA101G-F
Cornell Dubilier Electronics
$10.1917