
* Images are for reference only
MC12FA500J-F
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MC12FA500J-F
- JLCPCB Part #
- C5668909
- Package
- 1210
- Description
- -55℃~+125℃ 100V 2mm 3.2mm 50pF ±5% 1210 Mica and PTFE Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2036
200+
$2.0769
500+
$2.0077
1000+
$1.9739
Related Products

MC12FA510J-F
Cornell Dubilier Electronics
$5.0393

MC12FA500J-TF
Cornell Dubilier Electronics
$2.7531

MC12FA560J-F
Cornell Dubilier Electronics
$5.2036

MC12CD080D-F
Cornell Dubilier Electronics
$4.4630

MC12FA620G-F
Cornell Dubilier Electronics
$9.3847

MC12CD080D-TF
Cornell Dubilier Electronics
$3.0140