* Images are for reference only
MLP221M350EA1A
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MLP221M350EA1A
- JLCPCB Part #
- C17337598
- Package
- Plugin
- Description
- ±20% 1.8A@20kHz 25.4mm 350V 683mΩ@120Hz 220uF Plugin Horn-Type Electrolytic Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MLP221M350EA1A for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
MLP221M350EA1A technical specifications, attributes, and parameters.
MLP221M350EA1A symbol, PCB footprint from the free EasyEDA PCB design tool.
MLP221M350EA1A datasheets or manufacturer documentation.
Datasheet: MLP221M350EA1A Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
SLP123M035C9P3
Cornell Dubilier Electronics
$1.983
-
380LQ681M250H052
Cornell Dubilier Electronics
$2.4585
-
SLP273M010C7P3
Cornell Dubilier Electronics
$1.3605
-
MLP331M400EB0D
Cornell Dubilier Electronics
$105.969
-
942C20S47K-F
Cornell Dubilier Electronics
$2.832
-
500722U050AC2A
Cornell Dubilier Electronics
$37.638