* Images are for reference only
171153K400D-F
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 171153K400D-F
- JLCPCB Part #
- C3808656
- Package
- Plugin,P=10mm
- Description
- 15nF -55℃~+105℃ ±10% Plugin,P=10mm Polypropylene Film Capacitors (CBB) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 171153K400D-F for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
171153K400D-F technical specifications, attributes, and parameters.
171153K400D-F symbol, PCB footprint from the free EasyEDA PCB design tool.
171153K400D-F datasheets or manufacturer documentation.
Datasheet: 171153K400D-F Datasheet (PDF)
Minimum: 16
Full Reel: 500
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
SLP221M315E1P3
Cornell Dubilier Electronics
$2.9955
-
150223J630DB
Cornell Dubilier Electronics
$0.762
-
168183J100A-F
Cornell Dubilier Electronics
$0.465
-
FCP0805H152J-J1
Cornell Dubilier Electronics
$0.2205
-
171224J250H-F
Cornell Dubilier Electronics
$1.2615
-
BLH406K901C084
Cornell Dubilier Electronics
$13.6425