* Images are for reference only
160105J400P-F
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 160105J400P-F
- JLCPCB Part #
- C3770357
- Package
- -
- Description
- ±5% 400V 1uF -55℃~+105℃ Metallized Polyester - Film Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 160105J400P-F for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
160105J400P-F technical specifications, attributes, and parameters.
160105J400P-F symbol, PCB footprint from the free EasyEDA PCB design tool.
160105J400P-F datasheets or manufacturer documentation.
Datasheet: 160105J400P-F Datasheet (PDF)
Minimum: 4
Full Reel: 100
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
HZA336M063F24VT-F
Cornell Dubilier Electronics
$2.526
-
HZA277M035G24T-F
Cornell Dubilier Electronics
$2.322
-
HZA336M080G24T-F
Cornell Dubilier Electronics
$2.3535
-
AFK476M50X16T-F
Cornell Dubilier Electronics
$0.4394
-
NLW100-16
Cornell Dubilier Electronics
$4.851
-
WBR100-16A
Cornell Dubilier Electronics
$4.9515