
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | Plugin,D8.6xL20.6mm | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 1000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 3.3Ω@120Hz | |
| Voltage Rating | 16V | |
| Height - Seated (Max) | 20.6mm | |
| Tolerance | -10%~+75% | |
| Capacitance | 100uF | |
| Ripple Current | 172.5mA@10kHz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NLW100-16 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | Plugin,D8.6xL20.6mm | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 1000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 3.3Ω@120Hz | |
| Voltage Rating | 16V | |
| Height - Seated (Max) | 20.6mm | |
| Tolerance | -10%~+75% | |
| Capacitance | 100uF | |
| Ripple Current | 172.5mA@10kHz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NLW100-16. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NLW100-16 datasheets or manufacturer documentation.
Datasheet: NLW100-16 Datasheet (PDF)
The NLW100-16 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.