* Images are for reference only
150105J630YF
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 150105J630YF
- JLCPCB Part #
- C3770762
- Package
- Plugin,D20.5xL33mm
- Description
- ±5% 630V 1uF -55℃~+125℃ Metallized Polyester Plugin,D20.5xL33mm Film Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 150105J630YF for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
150105J630YF technical specifications, attributes, and parameters.
150105J630YF symbol, PCB footprint from the free EasyEDA PCB design tool.
150105J630YF datasheets or manufacturer documentation.
Datasheet: 150105J630YF Datasheet (PDF)
Minimum: 2
Full Reel: 100
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products