
380LX182M080J032
- Manufacturer
- MFR.Part #
- 380LX182M080J032
- JLCPCB Part #
- C6414319
- Package
- Plugin,D25xL35mm
- Description
- -40℃~+85℃ 10mm 147mΩ@120Hz 1800uF 2.5A@120Hz 25mm 3000hrs@85℃ 35mm 80V ±20% Plugin,D25xL35mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | Plugin,D25xL35mm | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 3000hrs@85℃ | |
| Equivalent Series Resistance(ESR) | 147mΩ@120Hz | |
| Voltage Rating | 80V | |
| Pin Spacing | 10mm | |
| Height - Seated (Max) | 35mm | |
| Tolerance | ±20% | |
| Capacitance | 1800uF | |
| Ripple Current | 2.5A@120Hz | |
| Diameter | 25mm |

* Images are for reference only
380LX182M080J032
Extended- Manufacturer
- MFR.Part #
- 380LX182M080J032
- JLCPCB Part #
- C6414319
- Package
- Plugin,D25xL35mm
- Description
- -40℃~+85℃ 10mm 147mΩ@120Hz 1800uF 2.5A@120Hz 25mm 3000hrs@85℃ 35mm 80V ±20% Plugin,D25xL35mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
380LX182M080J032
Extended- Manufacturer
- MFR.Part #
- 380LX182M080J032
- JLCPCB Part #
- C6414319
- Package
- Plugin,D25xL35mm
- Description
- -40℃~+85℃ 10mm 147mΩ@120Hz 1800uF 2.5A@120Hz 25mm 3000hrs@85℃ 35mm 80V ±20% Plugin,D25xL35mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
380LX182M080J032 Specifications
380LX182M080J032 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | Plugin,D25xL35mm | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 3000hrs@85℃ | |
| Equivalent Series Resistance(ESR) | 147mΩ@120Hz | |
| Voltage Rating | 80V | |
| Pin Spacing | 10mm | |
| Height - Seated (Max) | 35mm | |
| Tolerance | ±20% | |
| Capacitance | 1800uF | |
| Ripple Current | 2.5A@120Hz | |
| Diameter | 25mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 380LX182M080J032. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

380LX182M080J032 Documents
380LX182M080J032 datasheets or manufacturer documentation.
Datasheet: 380LX182M080J032 Datasheet (PDF)
380LX182M080J032 Schematic Symbol & PCB Footprint
The 380LX182M080J032 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.