This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LDECA1390KA0N00

Extended
Manufacturer
KEMET
MFR.Part #
LDECA1390KA0N00
JLCPCB Part #
C3779977
Package
1206
Description
-55℃~+125℃ 3.9nF 50V Metallized Polyethylene Terephthalate (PET) ±10% 1206 Film Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 27

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3382
200+ $0.1309
500+ $0.1264
1000+ $0.1240
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons