* Images are for reference only
101C232T250EC2B
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 101C232T250EC2B
- JLCPCB Part #
- C2623285
- Package
- Bolt,D44.45xL106.35mm
- Description
- 250V 2300uF -10%~+50% Bolt,D44.45xL106.35mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 101C232T250EC2B for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
101C232T250EC2B technical specifications, attributes, and parameters.
101C232T250EC2B symbol, PCB footprint from the free EasyEDA PCB design tool.
101C232T250EC2B datasheets or manufacturer documentation.
Datasheet: 101C232T250EC2B Datasheet (PDF)
Minimum: 1
Full Reel: 5
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
AVS108M06F24T-F
Cornell Dubilier Electronics
$1.3755
-
101C982U100EJ2B
Cornell Dubilier Electronics
$495.7875
-
715P15356KA3
Cornell Dubilier Electronics
$2.913
-
730P334X9400
Cornell Dubilier Electronics
$3.987
-
381LX223M025A032
Cornell Dubilier Electronics
$7.596
-
MC22FF201J-TF
Cornell Dubilier Electronics
$5.4075