
* Images are for reference only
CC3J220KE1IESL6P7000
Extended
- Manufacturer
- Dersonic
- MFR.Part #
- CC3J220KE1IESL6P7000
- JLCPCB Part #
- C48587149
- Package
- Plugin,P=10mm
- Description
- 22pF 3.4mm 6.3kV 7mm ±10% 插件,P=10mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 476
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 476
In-stock Item Pricing
Qty Unit Price
1+
$0.0383
100+
$0.0375
300+
$0.0370
1000+
$0.0363
Related Products
Welcome back, may I help you?