
* Images are for reference only
CB1A-P-24V
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- CB1A-P-24V
- JLCPCB Part #
- C1524357
- Package
- Plugin,22x26mm
- Description
- -40℃~+85℃ 1 Set Normally Open: 1A (SPST NO) 15ms 15ms 20A 24V 28V@DC Silver Alloy (Cd-Free) 插件,22x26mm Automotive Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$8.0129
10+
$7.2074
30+
$6.7177
100+
$6.3311
Welcome back, may I help you?