
* Images are for reference only
2.54-5AWTB
Extended
- Manufacturer
- CAX
- MFR.Part #
- 2.54-5AWTB
- JLCPCB Part #
- C2847866
- Package
- SMD,P=2.54mm
- Description
- -20℃~+85℃ 1 15mm 1x5P 2.54mm 250V 3A 5 5P 8mm Beige Brass LCP Surface Mount,Vertical SMD,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.0614
100+
$0.0489
300+
$0.0426
700+
$0.0364
4900+
$0.0327
9800+
$0.0307
Related Products
Welcome back, may I help you?