
* Images are for reference only
1.25-3PLTB
Extended
- Manufacturer
- CAX
- MFR.Part #
- 1.25-3PLTB
- JLCPCB Part #
- C48615266
- Package
- SMD,P=1.25mm
- Description
- -20℃~+85℃ 1 1.25mm 1A 1x3P 200V 3 3P 4.65mm 5.5mm Brass LCP Surface Mount,Vertical Tin maize-yellow SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1470
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1470
In-stock Item Pricing
Qty Unit Price
1+
$0.0425
100+
$0.0335
300+
$0.0291
1500+
$0.0258
4500+
$0.0232
10500+
$0.0217
Related Products