
* Images are for reference only
VH-5AW
Extended
- Manufacturer
- CAX
- MFR.Part #
- VH-5AW
- JLCPCB Part #
- C2847678
- Package
- Push-Pull,P=3.96mm
- Description
- -20℃~+85℃ 1 19.8mm 1x5P 250V 3.96mm 5 5P 7A Brass PA66 Right Angle Tin White 弯插,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 13
In-stock Item Pricing
Qty Unit Price
1+
$0.0830
50+
$0.0661
150+
$0.0576
500+
$0.0513
2500+
$0.0440
5000+
$0.0416
Related Products
Welcome back, may I help you?