This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

PH-3A 240°

Extended
Manufacturer
CAX
MFR.Part #
PH-3A 240°
JLCPCB Part #
C2847632
Package
Plugin,P=2mm
Description
1 1x3P 200V 2A 2mm 3 3P 4.6mm 6mm 8mm Brass PA66 Through Hole Tin 插件,P=2mm Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1325

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 1325

In-stock Item Pricing

Qty Unit Price
1+ $0.0134
500+ $0.0105
2000+ $0.0086
4000+ $0.0076
24000+ $0.0068
50000+ $0.0064

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons