
* Images are for reference only
1.5-12P-WT
Extended
- Manufacturer
- CAX
- MFR.Part #
- 1.5-12P-WT
- JLCPCB Part #
- C722666
- Package
- SMD,P=1.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.5mm 100V 12 12P 1A 1x12P 3.75mm Beige Brass LCP Surface Mount, Right Angle UL94V-0 ZH SMD,P=1.5mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 365
Minimum: 1
Full Reel: 27
$0.01
Add To List
Available Order Qty: 359
In-stock Item Pricing
Qty Unit Price
1+
$0.0899
90+
$0.0722
270+
$0.0579
900+
$0.0513
4500+
$0.0460
9000+
$0.0434
Related Products
Welcome back, may I help you?