
* Images are for reference only
CAX-AFC42-05XMB-H1.0
Extended
- Manufacturer
- CAX
- MFR.Part #
- CAX-AFC42-05XMB-H1.0
- JLCPCB Part #
- C49274071
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.3mm 0.5mm 1mm 50V 5P Copper alloy Double-Sided Contacts, Top and Bottom Entry Gold Hinged Lid Surface Mount, Right Angle SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1755
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 1755
In-stock Item Pricing
Qty Unit Price
1+
$0.1295
50+
$0.1026
150+
$0.0892
500+
$0.0791
2500+
$0.0709
4000+
$0.0669
Related Products
Welcome back, may I help you?