
* Images are for reference only
PHB-2*15AW
Extended
- Manufacturer
- CAX
- MFR.Part #
- PHB-2*15AW
- JLCPCB Part #
- C2847733
- Package
- Push-Pull,P=2mm
- Description
- -20℃~+85℃ 15 2 200V 2A 2mm 2x15P 30P 32mm 7.25mm 7.6mm Brass Creamy-White PA66 Right Angle Tin 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 178
Minimum: 1
Full Reel: 350
$0.01
Add To List
Available Order Qty: 176
In-stock Item Pricing
Qty Unit Price
1+
$0.2636
50+
$0.2067
150+
$0.1824
350+
$0.1452
2450+
$0.1316
4900+
$0.1236
Related Products
Welcome back, may I help you?