
* Images are for reference only
1.0-6PWTB
Extended
- Manufacturer
- CAX
- MFR.Part #
- 1.0-6PWTB
- JLCPCB Part #
- C48615279
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -20℃~+85℃ 1 1A 1mm 1x6P 3mm 4.25mm 50V 6 6P Brass LCP Surface Mount, Right Angle Tin maize-yellow SMD,P=1mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1980
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1980
In-stock Item Pricing
Qty Unit Price
1+
$0.0575
100+
$0.0456
300+
$0.0394
2000+
$0.0349
4000+
$0.0314
10000+
$0.0295
Related Products