
* Images are for reference only
PHB-2*16AW
Extended
- Manufacturer
- CAX
- MFR.Part #
- PHB-2*16AW
- JLCPCB Part #
- C5453986
- Package
- Push-Pull,P=2mm
- Description
- -20℃~+85℃ 16 2 200V 2A 2mm 2x16P 32P 7.25mm 7.6mm Beige Brass PA66 Right Angle Tin Push-Pull,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 46
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1962
50+
$0.1542
300+
$0.1360
600+
$0.1136
2400+
$0.1034
5100+
$0.0975
Related Products
Welcome back, may I help you?