This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MA-506 28.6360M-C0:(30T):ROHS

Extended
Manufacturer
Seiko Epson
MFR.Part #
MA-506 28.6360M-C0:(30T):ROHS
JLCPCB Part #
C6586688
Package
MA-506
Description
-20℃~+70℃ 18pF 28.636MHz 40Ω ±30ppm ±50ppm MA-506 Crystals ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.3527
200+ $0.5402
500+ $0.5224
1000+ $0.5127

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons